Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622431-1

Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622431-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622436-6
Res, 316R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F316R
TE Connectivity / AMP1622213-1
Res, 300R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F300R
TE ConnectivityLR0204F330R
Res, 330R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F330R
Stackpole ElectronicsRNF14FTD280R
Fixed Resistor, Metal Film, 0.25W, 280ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT300R
Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC301R
Fixed Resistor, Metal Film, 0.25W, 301ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F330R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330Ohm 0.6W
Yageo GroupMF0207FTE52-330R
Fixed Resistor, Metal Film, 0.6W, 330ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0204FTE52-330R
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-316R
Fixed Resistor, Metal Film, 0.6W, 316ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD301R
Fixed Resistor, Metal Film, 0.25W, 301ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622431-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal Film Resistors-Through Hole Lr1 1%; |Te Connectivity Neohm LR1F301R
RES, 301R, 1%, 600MW, AXIAL, METAL FILM
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class Up to 1kΩ, Neohm LR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F301R