Stackpole Electronics RNF14FBC340R

Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBC340R.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.032
Stock
0
0
Authorized Distributors
3
3
Resistance
340 Ω
340 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F360R
Res, 360R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F360R
TE ConnectivityLR1F330R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330Ohm 0.6W
Yageo GroupMF0207FTE52-330R
Fixed Resistor, Metal Film, 0.6W, 330ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0204FTE52-330R
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-360R
Fixed Resistor, Metal Film, 0.6W, 360ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F330R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330Ohm 0.6W

Descriptions

Descriptions of Stackpole Electronics RNF14FBC340R provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 340ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 340 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bulk
RES, MF, 1/4W, 340 ohm, 1%, 50 ppm
RES 340 OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)