TE Connectivity LR1F330K

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330kOhm 0.6W
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F330K.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+9.29%

CAD Models

Download TE Connectivity LR1F330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J330K
Res, 330K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J330K
Stackpole ElectronicsRNF14FTD332K
Fixed Resistor, Metal Film, 0.25W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD309K
Fixed Resistor, Metal Film, 0.25W, 309000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD301K
Fixed Resistor, Metal Film, 0.25W, 301000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J330K
Res, 330K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J330K
Yageo GroupMFR-25FTE52-330K
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F300K
Res, 300K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F300K
Yageo GroupMF0207FTE52-301K
Fixed Resistor, Metal Film, 0.6W, 301000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-360K
Fixed Resistor, Metal Film, 0.6W, 360000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F330K provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330kOhm 0.6W
Res, 330K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F330K
Fixed Resistor, Thin Film, 0.6W, 330000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTORS METAL FILM RES 330 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 330K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR Series Ø 2.3 x 6.2 mm 330 kOhm ±1 % 0.6 W ±50 ppm/°C Thin Film Axial Resistor
RES, 330K, 1%, 600MW, AXIAL, METAL FILM; Resistance:330kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 330K Resistance Value: 330K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 330K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F330K | Internal Number: 1622437-1 | Alias Number: LR1F330KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622437-1