TE Connectivity CFR16J330K

Res, 330K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J330K
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J330K.

Newark

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.69%

CAD Models

Download TE Connectivity CFR16J330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR50J330K
Res, 330K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J330K
Stackpole ElectronicsCF14JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT330K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JT330K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.25W 1/4W
TE ConnectivityLR1F330K
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 330kOhm 0.6W

Descriptions

Descriptions of TE Connectivity CFR16J330K provided by its distributors.

Res, 330K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J330K
Res Carbon Film 330K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
330KΩ ±5% 250mW -700ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
Carbon Film Resistors - Through Hole CFR16 5% 330K
Special Order: CFR16 5% 330K Resistance Value: 330K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 330K Ω Thin Film General Purpose Resistor | Part Number: CFR16J330K | Internal Number: 1623928-3 | Alias Number: CFR16J330KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623928-3