TE Connectivity LR1F300R

Res, 300R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F300R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F300R.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

IHS

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-23.34%

CAD Models

Download TE Connectivity LR1F300R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F330R
Res, 330R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F330R
TE ConnectivityLR1F270R
Res, 270R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F270R
TE Connectivity / AMP1622431-1
Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC301R
Fixed Resistor, Metal Film, 0.25W, 301ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD274R
Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD287R
Fixed Resistor, Metal Film, 0.25W, 287ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622431-1
Fixed Resistor, Thin Film, 0.6W, 301ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-330R
Fixed Resistor, Metal Film, 0.6W, 330ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0204FTE52-330R
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F330R
Res, 330R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F330R
Yageo GroupMF0207FTE52-316R
Fixed Resistor, Metal Film, 0.6W, 316ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F300R provided by its distributors.

Res, 300R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F300R
RESISTOR, METAL FILM, RES 300 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL, LR1F300R
Fixed Resistor, Thin Film, 0.6W, 300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 300 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1622430-1 Metal Film Resistors Through Hole LR1 1% 300R
Special Order: LR1 1% 300R Resistance Value: 300 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 300 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F300R | Internal Number: 1622430-1 | Alias Number: LR1F300RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622430-1