TE Connectivity LR1F22K

22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F22K.

Master Electronics

Datasheet3 pages15 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+28.43%

CAD Models

Download TE Connectivity LR1F22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F20K
Fixed Resistor, Thin Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F24K
Res, 24K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F24K
Stackpole ElectronicsRNF14FBC20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD20K0
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-22K
Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F22K1
Res, 22K1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F22K1
Yageo GroupMF0207FTE52-21K5
Fixed Resistor, Metal Film, 0.6W, 21500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-22K1
Fixed Resistor, Metal Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC22K1
Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F22K provided by its distributors.

22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Res, 22K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F22K
Fixed Resistor, Thin Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 22kOhm ±50ppm/C
RESISTOR, METAL FILM, RES 22 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 22K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 22K, 1%, 600MW, AXIAL, METAL FILM; Resistance:22kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
22K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .6 W, Neohm LR
LR1 1% 22K Resistance Value: 22K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 22K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F22K | Internal Number: 1622389-1 | Alias Number: LR1F22KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622389-1