Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR0204F68K

Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F68K.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity LR0204F68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR0204F62K
Res Metal Film 62K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD73K2
Fixed Resistor, Metal Film, 0.25W, 73200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD66K5
Fixed Resistor, Metal Film, 0.25W, 66500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FAD69K8
Fixed Resistor, Metal Film, 0.125W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J68K
Res, 68K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J68K
Stackpole ElectronicsRNF14FTD68K1
Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD61K9
Fixed Resistor, Metal Film, 0.25W, 61900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD61K9
Fixed Resistor, Metal Film, 0.125W, 61900ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F68K
Res, 68K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F68K
Yageo GroupMF0207FTE52-62K
Fixed Resistor, Metal Film, 0.6W, 62000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J68K
Res, 68K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68K

Descriptions

Descriptions of TE Connectivity LR0204F68K provided by its distributors.

Res, 68K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F68K
Res Metal Film 68K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
RES, 68K, 1%, 250MW, AXIAL, METAL FILM; Resistance:68kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
68K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm LR
Special Order: LR0204 1% 68K Resistance Value: 68K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 68K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F68K | Internal Number: 1622268-1 | Alias Number: LR0204F68KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622268-1