Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-14D25-24

Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
$ 60.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14D25-24.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1393118-7
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KUP;3 POLE;MOUNTING;PANEL MOUNT;1393118-7
TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393118-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay

Descriptions

Descriptions of TE Connectivity KUP-14D25-24 provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
Industrial Relays 3P Pln Qc/Sldr 24Vdc; |Te Connectivity Amp 2-1393118-3
Electromechanical Relay 3PDT 10A 24VDC 472Ohm Plain Case
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KUP;3 POLE;SOCKET MOUNT;2-1393118-3
General Purpose Relay 10A 24VDC 3PDT - 2-1393118-3
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393118-3
Special Order: KUP-14D25-24=KU Part Number: KUP-14D25-24 | Internal Number: 2-1393118-3 | TE Connectivity
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN
RELAY GEN PURPOSE 3PDT 10A 24V
RELAY,GP,KUP-14D25-24, 3PDT,10
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393118-3
  • KUP-14D25-24.
  • KUP14D25-24