Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1393118-7

Power Relays; Industrial Panel Plug-in; Kup; 3 Pole; Mounting; Panel Mount; 1393118-7
$ 30.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393118-7.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download TE Connectivity / AMP 1393118-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity1-1393118-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay

Descriptions

Descriptions of TE Connectivity / AMP 1393118-7 provided by its distributors.

POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KUP;3 POLE;MOUNTING;PANEL MOUNT;1393118-7
Electromechanical Relay 3PDT 10A 24VDC 472Ohm Plain Case
Cross Referenced to TE CONNECTIVITY - Part AMP1393118-7
24V AgCdO 10A 3C 3PDT-Convert - Power Relays ROHS
Industrial Relays 3PDT 10A 24VDC ENCLOSED RELAY
Universal relay base mount 38.9mm*35.7mm*48.4mm
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN
Industrial Relays (General Purpose)
SSR SRSPANEL MNT 25A240V AC - DC I/P
RELAY GEN PURPOSE 3PDT 10A 24V
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
KUP-14DE5-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14DE5-24 | Internal Number: 1393118-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14DE5-24