Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393113-0

Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
$ 49.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393113-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages4 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKUEP-7D15-24
Power/Signal Relay, 2 Form A, Dpst, Momentary, 0.075A (Coil), 24Vdc (Coil), 1800Mw (Coil), 10A
TE Connectivity9-1393113-1
Power Relay 24VDC 10A DPDT(48.4mm 38.9mm 35.7mm) Bracket
TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE Connectivity9-1393109-5
Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHL2-H-DC24V
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 9-1393113-0 provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
DPDT-CO Socket Mount RelayQuick Connect 10 A 24V dc, KUEP Series | TE Connectivity KUEP-11D35-24
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393113-0
Socket, Power Relay, 10 A, 2 Pins, Quick Connect, Solder
General Purpose Relays DPDT 10A 24VDC GEN PURPOSE RELAY
Special Order: KUEP-11D35-24=KU Part Number: KUEP-11D35-24 | Internal Number: 9-1393113-0 | TE Connectivity
24V AgCdO 10A DPDT (2 Form C) - Power Relays ROHS
EM RLY DPDT 10A 24VDC 320OHM PLAIN CASE
General Purpose Relays KUEP-11D35-24
Industrial Relays (General Purpose)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 24VDC, SOCKET; Contac; POWER RELAY, DPDT, 24VDC, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: KUEP Series; Relay Mounting: Socket; Coil Type: Non Latching; C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUEP-11D35-24
  • KUEP11D35-24