Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KAP-11DY-110

Electromechanical Relay 110VDC 10KOhm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
$ 59.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KAP-11DY-110.

Electro Sonic

Datasheet5 pages22 years ago

Sager Electronics

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 100/110VDC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
TE Connectivity / P&BR10-E1X2-V15.0K
Universal relay Bracket mounting,Through hole mounting 29.6mm*18.7mm*30.2mm
Electromechanical Relay DPDT 5A 110VDC 22.9KOhm Through Hole
Omron Omron Power relay, G2Rseries, 110V dc_coil_voltage, switching current5A, DPDT
Phoenix Contact2967086
Relay; E-Mech; PLC; DPDT; Cur-Rtg 6A; Ctrl-V 120/110AC/DC; Vol-Rtg 250AC/DC; Screw
TE Connectivity9-1393099-6
Universal relay Bracket mounting,Through hole mounting 37.29mm(Length)*48.8mm(height)
TE Connectivity9-1393101-1
KRP Series General Purpose Electromechanical Relay DPDT 10A 110VDC 10000Ohm Socket
TE Connectivity / P&BKRP-11DG-110
Electromechanical Relay 110VDC 10KOhm 10A DPDT(35.71x35.71)mm Socket General Purpose Relay
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Universal relay Bracket mounting,Through hole mounting 35.6mm(Length)*55.5mm(height)
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 25ms -25C~40C 8.46kOhm 13mA

Descriptions

Descriptions of TE Connectivity KAP-11DY-110 provided by its distributors.

Electromechanical Relay 110VDC 10KOhm 5A DPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY GEN PURPOSE DPDT 5A 110V
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393099-8
General Purpose Relays GP RELAY
RELAY, KAP-11DY-110=KA/KB/KC/KR
Power Relay; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:5A; Product Range:Kap Series; Relay Mounting:Quick Connect; Coil Type:Dc; Contact Voltage Vac:240V; Relay Terminals:Quick Connect; Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity KAP-11DY-110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393099-8
  • KAP11DY-110
  • KAP11DY110