TE Connectivity IM43CGR

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
$ 2.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM43CGR.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-46.26%

CAD Models

Download TE Connectivity IM43CGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

4ms 4ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
TE ConnectivityIM43TS
Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; |Axicom Te Connectivity IM43TS
PanasonicTX2-L-5V
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
PanasonicTX2SA-L-5V
RoHS Compliant DC LATCHED DC Telecom Relay 0.8dB 1000Vrms 60W@220VDC 250Ohm

Descriptions

Descriptions of TE Connectivity IM43CGR provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD
High Frequency/RF Relays IM RELAY 100mW 5V
|Potter&brumfield Te Connectivity IM43CGR
TE Connectivity 9-1462038-7 继电器
RS APAC
IM43CGR=IM RELAY 100mW 5V BIS Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Bistable, 1 Coil 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM43CGR | Internal Number: 9-1462038-7 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty