Panasonic TX2-L-5V

Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-L-5V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Farnell

Panasonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-80.86%

CAD Models

Download Panasonic TX2-L-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

4ms 4ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
PanasonicTX2SA-L-5V
RoHS Compliant DC LATCHED DC Telecom Relay 0.8dB 1000Vrms 60W@220VDC 250Ohm
PanasonicTX2SA-L-5V-Z
Relay 4ms 2A 20dB 0.8dB 220V(Max) 5V Form C DPDT-NO,NC 250Ω 20mA 220V@DC SMD 15mm L × 9.4mm H
PanasonicAGQ210A4HZ
Relay DPDT(2 Form C) 2A 110V 4.5V Coil 203Ω 22.2mA 125V Contact SMD, 10.6mm L × 8.4mm H

Descriptions

Descriptions of Panasonic TX2-L-5V provided by its distributors.

Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
NEW PIN LAYOUT (LT TYPE) ADDED. BEST SELLER WITH BROAD LINEUP AND AC 2000V BREAKDOWN VOLTAGE. Power/Signal Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 5VDC, 2A, THROUGH HOLE; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:20mA; Coil Resistance:250ohm; Coil Power Cont:100mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2L5V