TE Connectivity IM43TS

Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; |Axicom Te Connectivity IM43TS
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM43TS.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-10.08%

CAD Models

Download TE Connectivity IM43TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

4ms 4ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
PanasonicTX2-L-5V
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
PanasonicTX2SA-L-5V
RoHS Compliant DC LATCHED DC Telecom Relay 0.8dB 1000Vrms 60W@220VDC 250Ohm
PanasonicTX2SA-L-5V-Z
Relay 4ms 2A 20dB 0.8dB 220V(Max) 5V Form C DPDT-NO,NC 250Ω 20mA 220V@DC SMD 15mm L × 9.4mm H

Descriptions

Descriptions of TE Connectivity IM43TS provided by its distributors.

Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; |Axicom Te Connectivity IM43TS
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Medical
High Frequency / RF Relays 5VDC latching Single coil
IM43TS, TE Connectivity / P&B Brand
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Solder; Co
IM43TS=IM RELAY 100mW 5V BIS Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Bistable, 1 Coil 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM43TS | Internal Number: 5-1462037-8 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty