What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity IM42GR

Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount
$ 4.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM42GR.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet6 pages8 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity IM42GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.726
$ 3.705
Stock
652,691
1,753,640
Authorized Distributors
6
6
Relay Type
-
Relay
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
4.5 V
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
203 Ω
203 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole
TE Connectivity2-1462034-9
Electromechanical Monostable Relay DPDT 2A 4.5VDC 203Ohm 8-Pin Through Hole
TE Connectivity2-1462034-0
FX2 Series Signal Relay High Sensitive Monostable 2 Form C (2 CO) 2A 4.5VDC 353Ohm Through Hole
PanasonicAGQ210A4H
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
PanasonicAGQ2104H
AgPd+Gold plating 4.5V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210S4HZ
AgPd+Gold plating 4.5V DPDT (2 Form C) SMD,7.2x10.6mm Magnetic Latching Relays ROHS

Descriptions

Descriptions of TE Connectivity IM42GR provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount
TE Connectivity Signal Relays, IM-E, coil voltage4.5V DC, DPDT, surface mount
Signal Relay 4.5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
TE Connectivity IM42GR IM Relay 100mW 4.5V
IM42GR =IM RELAY 100 MW 4.5 V B
SMD Signal Relays DPDT 4.5VDC 1-Coil Latching Gullwing
High Frequency / RF Relays DPDT 4.5VDC 1-Coil 1000
TE Connectivity 3-1462037-1 信号继电器
RS APAC
RF Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, Random, AC/DC Output, Panel Mount
Signal Relay, Dpdt, 2A, 4.5Vdc, Smd; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Smd; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:250V; Rohs Compliant: Yes |Axicom Te Connectivity IM42GR.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM42GR.