What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AGQ2104H

AgPd+Gold plating 4.5V DPDT (2 Form C) DIP, 7.2x10.6mm Magnetic Latching Relays ROHS
$ 2.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ2104H.

IHS

Datasheet16 pages3 years ago

JRH Electronics

Farnell

Panasonic

Electro Sonic

Inventory History

3 month trend:
-2.84%

CAD Models

Download Panasonic AGQ2104H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicAGQ210A4HZ
Signal Relay, 4.5 VDC, DPDT, 2 A, AGQ, Surface Mount, Latching Single Coil
PanasonicAGQ210S4HZ
AgPd+Gold plating 4.5V DPDT (2 Form C) SMD,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210A4H
4ms 4ms 2A 110V 4.5V DPDT(2 Form C) 203Ω 22.2mA 125V SMD SMD mount 10.6mm(Length)*8.4mm(height)
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ2104H provided by its distributors.

AgPd+Gold plating 4.5V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Gq Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGQ2104H
Switching Current A = 1 / Switching Voltage - DC V = 110 / Switching Voltage - AC V = 125 / Termination Type = Soldering Pins / Series = AGQ / Relay Type = High Sensitivity / Width mm = 7.2 / Switching Power VA = 37.5 / Length mm = 10.6 / Height mm = 5.2 / Contact Configuration = 1NO + 1NC / Coil Type = DC / Coil Voltage V = 4.5 / Coil Resistance Ohm = 202.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America