What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AGQ210A4H

4ms 4ms 2A 110V 4.5V DPDT(2 Form C) 203Ω 22.2mA 125V SMD SMD mount 10.6mm(Length)*8.4mm(height)
$ 1.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ210A4H.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Upverter

Panasonic

Electro Sonic

Inventory History

3 month trend:
-1.63%

CAD Models

Download Panasonic AGQ210A4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.517
$ 2.46
Stock
540,422
182,773
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
3.375 V
3.375 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
202.5 Ω
202.5 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicAGQ2604H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
PanasonicAGQ2104H
AgPd+Gold plating 4.5V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210S4H
AGQ(GQ) Relay (SMD S type 1-coil latch) | Panasonic Electronic Components AGQ210S4H
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ210A4H provided by its distributors.

4ms 4ms 2A 110V 4.5V DPDT(2 Form C) 203Ω 22.2mA 125V SMD SMD mount 10.6mm(Length)*8.4mm(height)
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube
AGQ(GQ) Relay (SMD A type 1-coil latch)
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:22.2mA; Coil Resistance:202.5ohm; Coil Power Cont:100mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America