Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900313

Modular part; Electromechanical Output Relay; 24V in; 48VDC; 50mA out; DINrail mnt
$ 19.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900313.

IHS

Datasheet16 pages5 years ago

Phoenix Contact

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
PanasonicDK1A-24V-F
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
G6E Low Signal Relay Single-Side Stable Sealed SPDT 3A 24VDC Through Hole Bulk
PanasonicDK1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of Phoenix Contact 2900313 provided by its distributors.

Modular part; Electromechanical Output Relay; 24V in; 48VDC; 50mA out; DINrail mnt
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24V, 48VDC, 50MA, DINRAIL MOUNT, PLC-RPT
Phoenix Contact Interface Relay and Base; PLC-RPT-24DC/1AU/SEN; Sensor - Input; 6A; 1NO; 24VDC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-24DC/1AU/SEN,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 24DC/ 1AU/SENseries, coil voltage 24V DC, Contact configuration SPST, DIN Guide rail
RELAY, SPST-NO, 30VAC, 36VDC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 30VAC; Relay Terminals: Quick Co
PLC-INTERFACE for input functions, consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG