Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC30047RJ

Fixed Resistor, Wire Wound, 300W, 47ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 52.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC30047RJ.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-4.29%

CAD Models

Download TE Connectivity HSC30047RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC10047RJ
Fixed Resistor, Wire Wound, 100W, 47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound Trimmer 50 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 50 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 50 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSC25047RJ
Res Wirewound 47 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Box/Loose
TE ConnectivityHSC20047RJ
Fixed Resistor, Wire Wound, 200W, 47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount 330watt 50ohm 5% High Power
Ohmite850F50RE
Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F50RE
Res Wirewound 50 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC30047RJ provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 47ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsc300; |Te Connectivity Amp 1-1630027-5
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 47 OHM +/-5PCT 300W
±5% ±50ppm/℃ 47Ω 300W Flange mounting 180mm(Length)*45mm(height)
TE Connectivity HSC30047RJ 底盘安装电阻器
RS APAC
Aluminium Housed Power Resistors
HSC300 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 47 Ω Wire Wound 5 % Power Resistor | Part Number: HSC30047RJ | Internal Number: 1-1630027-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630027-5