Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC25033RJ

Res Wirewound 33 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 55.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC25033RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.70%

CAD Models

Download TE Connectivity HSC25033RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC30033RJ
Res Wirewound 33 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC15033RJ
Fixed Resistor, Wire Wound, 150W, 33ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSC15033RJ
Fixed Resistor, Wire Wound, 150W, 33ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 30ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F30RE
Fixed Resistor, Wire Wound, 10W, 30ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Fixed Resistor, Wire Wound, 50W, 35ohm, 41.833V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC25033RJ provided by its distributors.

Res Wirewound 33 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 33ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 33 OHM +/-5PCT 250W
TE Connectivity 2-1630024-7 HSC250 Wirewound Resistor 33R 5 Percent
±5% ±50ppm/℃ 33Ω 250W base mount 163mm(Length)*45mm(height)
Resistor, 250W, 33R, 5%; |Cgs Te Connectivity HSC25033RJ
Aluminium housed resistor 250W 33R 5%
RS APAC
HSC250 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 33 Ω Wire Wound 5 % Power Resistor | Part Number: HSC25033RJ | Internal Number: 2-1630024-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-7