TE Connectivity HSC20012RJ

Res Wirewound 12 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 36.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC20012RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+11.11%

CAD Models

Download TE Connectivity HSC20012RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1625984-7
Res Wirewound 12 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1012RJ
Fixed Resistor, Wire Wound, 16W, 12ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSC20012RJ provided by its distributors.

Res Wirewound 12 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 200W, 12ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
±5% ±50ppm/℃ 12Ω 200W Flange mounting 143mm(Length)*45mm(height)
Wirewound Resistors - Chassis Mount HSC200 12R 5%
1630019-4, TE Connectivity / AMP Brand
HSC200 12R 5% Resistance Value: 12 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 12 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630019-4