TE Connectivity HSC100560RJ

Fixed Resistor, Wire Wound, 100W, 560ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 11.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC100560RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-96.90%

CAD Models

Download TE Connectivity HSC100560RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS25560RJ
Res Wirewound 560 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50560RJ
Res Wirewound 560 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50560RJ
Fixed Resistor, Wire Wound, 50W, 560ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC100560RJ
Fixed Resistor, Wire Wound, 100W, 560ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-4
Fixed Resistor, Wire Wound, 100W, 560ohm, 236.6432V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Resistor;Wirewound;Res 560 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
Res 560 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Ohmite25J560E
Fixed Resistor, Wire Wound, 5W, 560ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC100560RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 560ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 560 Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
560Ω ±5% ±30ppm/°C Plug-in Bracket Mount 65.5mm × 47.5mm × 26mm Resistor
Wirewound Resistors - Chassis Mount HSC100 560R 5%
4-1625999-2, TE Connectivity / AMP Brand
HSC100 560R 5% Resistance Value: 560 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 560 Ω Wire Wound 5 % Power Resistor | Part Number: HSC100560RJ | Internal Number: 4-1625999-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625999-2