TE Connectivity HSA50560RJ

Fixed Resistor, Wire Wound, 50W, 560ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50560RJ.

Sager Electronics

Technical Drawing1 page10 years ago

IHS

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-17.63%

CAD Models

Download TE Connectivity HSA50560RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS50560RJ
Res Wirewound 560 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25560RJ
Res Wirewound 560 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25560RJ
Fixed Resistor, Wire Wound, 25W, 560ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10560RJ
Fixed Resistor, Wire Wound, 10W, 560Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1879073-3
Fixed Resistor, Wire Wound, 10W, 600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1676814-2
Fixed Resistor, Wire Wound, 10W, 600ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50560RJ
Res Wirewound 560 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50560RJ
Fixed Resistor, Wire Wound, 50W, 560ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite25J560E
Fixed Resistor, Wire Wound, 5W, 560ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite93J560E
Fixed Resistor, Wire Wound, 3.25W, 560ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite23J560E
Fixed Resistor, Wire Wound, 3W, 560ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSA50560RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 560ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RES, WIREWOUND, 560R, 50W, SOLDER; Resistance: 560ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 30ppm/°C
HSA50 560R 5% Resistance Value: 560 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 560 Ω Wire Wound 5 % Power Resistor | Part Number: HSA50560RJ | Internal Number: 6-1625984-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625984-9