TE Connectivity HSC10020RJ

Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 9.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC10020RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-34.85%

CAD Models

Download TE Connectivity HSC10020RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1625984-9
Fixed Resistor, Wire Wound, 50W, 20ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-3
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityHSC10020RJ
Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 100W, 20ohm, 44.7214V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 20Ohm 100W
Fixed Resistor, 100W, 18ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSC10020RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 20 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
Resistor, Wirewound, 20R, 5%, 100W; |Cgs Te Connectivity HSC10020RJ
±5% ±50ppm/℃ 20Ω 100W welding mounting 65.5mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount 20 OHM 5% 100W
1-1625999-7, TE CONNECTIVITY/AMP BRAND
HSC100 20R 5% Resistance Value: 20 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 20 Ω Wire Wound 5 % Power Resistor | Part Number: HSC10020RJ | Internal Number: 1-1625999-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625999-7