TE Connectivity HSA50R10J

Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
$ 3.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50R10J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+37.05%

CAD Models

Download TE Connectivity HSA50R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.798
$ 3.443
Stock
6,962
4,728
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R10J
Fixed Resistor, Wire Wound, 25W, 0.1Ohm, 500V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA5R10J
Res Wirewound 0.1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1676625-2
Fixed Resistor, Wire Wound, 25W, 0.11ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R10J
Fixed Resistor, Wire Wound, 50W, 0.1Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA50R10J
Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA50R10J provided by its distributors.

Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
RESISTOR, ALU HOUSED, 0R10, 5%, 50W; Resistance: 0.1ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.25kV; Resistor Element Material: Wirewound; Tem
HSA50 R10 5% Resistance Value: .1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.1 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R10J | Internal Number: 9-1625984-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625984-2
  • HSA50R10J.