TE Connectivity THS10560RJ

Fixed Resistor, Wire Wound, 10W, 560Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS10560RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+4.95%

CAD Models

Download TE Connectivity THS10560RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS25560RJ
Res Wirewound 560 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50560RJ
Res Wirewound 560 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25560RJ
Fixed Resistor, Wire Wound, 25W, 560ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1879073-3
Fixed Resistor, Wire Wound, 10W, 600ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1676814-2
Fixed Resistor, Wire Wound, 10W, 600ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J560
Fixed Resistor, Wire Wound, 10W, 560ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J560E
Fixed Resistor, Wire Wound, 10W, 560ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 560ohm, 74.833V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 560ohm, 62.61V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 560ohm, 74.833V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS10560RJ
Fixed Resistor, Wire Wound, 10W, 560Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS10560RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 560Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Res Wirewound 560 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 560OHM +/-5% 5.5W
Resistor, Al Clad, 10W 560R 5%; |Cgs Te Connectivity THS10560RJ
±5% ±30ppm/°C 560Ω 10W Base Mount 30mm L × 9mm H
TE Connectivity THS10560RJ シャーシ取り付け抵抗器
THS10 560R 5% Resistance Value: 560 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 560 Ω Wire Wound 5 % Power Resistor | Part Number: THS10560RJ | Internal Number: 4-1879073-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-1