Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA502R0J

Res, 2R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625984-2
$ 3.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA502R0J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-50.39%

CAD Models

Download TE Connectivity HSA502R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA52R0J
Res Wirewound 2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityTHS502R0J
Res Wirewound 2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS502R0J
Res Wirewound 2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA502R0J
Res, 2R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625984-2
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 2 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 2Ohm 35W

Descriptions

Descriptions of TE Connectivity HSA502R0J provided by its distributors.

Res, 2R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625984-2
Fixed Resistor, Wire Wound, 50W, 2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
HS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 2Ohm 50W
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2OHM +/-5% 50W
RES, WIREWOUND, 2OHM, 5%, CHASSIS
TE Connectivity HSA502R0J 底盘安装电阻器
5% ¡À50ppm/¡æ 2¦¸ 50W 72.5mm*17mm
4-1625984-2, TE CONNECTIVITY/AMP BRAND
HSA50 2R0 5% Resistance Value: 2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2 Ω Wire Wound 5 % Power Resistor | Part Number: HSA502R0J | Internal Number: 4-1625984-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625984-2