TE Connectivity HSA258K2J

Fixed Resistor, Wire Wound, 25W, 8200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA258K2J.

Sager Electronics

Technical Drawing1 page10 years ago

Newark

TE Connectivity

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+325%

CAD Models

Download TE Connectivity HSA258K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA508K2J
Res Wirewound 8.2K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA258K2J
Fixed Resistor, Wire Wound, 25W, 8200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 8.2K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.485V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J8K2E
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 8.2kOhm ±30ppm/C
Fixed Resistor, Wire Wound, 3W, 8200ohm, 156.844V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.4846V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSA258K2J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 8200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 8.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±5% ±30ppm/℃ 8.2KΩ 25W base mount 51.8mm(Length)*15mm(height)
Wirewound Resistors - Chassis Mount HSA25 8K2 5%
RES, 8K2, 25W, SOLDER, WIREWOUND
9-1625971-2, TE CONNECTIVITY/AMP BRAND
RES, 8K2, 25W, SOLDER, WIREWOUND; Resistance: 8.2kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; SVHC: No SVHC (15-Jan-2019)
HSA25 8K2 5% Resistance Value: 8.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 8.2K Ω Wire Wound 5 % Power Resistor | Part Number: HSA258K2J | Internal Number: 9-1625971-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625971-2