TE Connectivity HSA50180RJ

Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 4.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA50180RJ.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP6-1625966-5
Fixed Resistor, Wire Wound, 16W, 180ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50180RJ
Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA50180RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 180ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa50; |Te Connectivity Amp 1-1625984-3
±5% ±30ppm/℃ 180Ω 50W base mount 72.5mm(Length)*17mm(height)
RES, WIREWOUND, 180R, 50W, SOLDER; Resistance: 180ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 30ppm/°C
HSA50 180R 5% Resistance Value: 180 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 180 Ω Wire Wound 5 % Power Resistor | Part Number: HSA50180RJ | Internal Number: 1-1625984-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625984-3