Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625960-9

Radial Fixed Resistor Hb Cgs 0.315LX0.102W 8.00MMX2.60MM 0.4W 47MOHM ±100PPM/C
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625960-9.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 50MOhm 100ppm/C
Res Metal Oxide 50M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 50MOhm 1.5W
50MΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
RES METAL OXIDE 5M OHM 1% 1W 50PPM/ C AXL TH
Metal Film Resistors 47MΩ 1W ±200ppm/℃ ±5% Plugin,D6.8xL18mm Through Hole Resistors ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1625960-9 provided by its distributors.

Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 47MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 47 MEGOHMS, PWR-RTG 0.4 W, TOL 1%,RADIAL, EPOXY COAT
Res, 47M, 1%, 800Mw, Radial, Thick Film; |Te Connectivity Cgs HBA47MFZRE
47MΩ ±1% 400mW ±100ppm/℃ Plugins Through hole mounting 8mm*2.6mm*12.5mm
HBA RE 47M 1% 100PPM Resistance Value: 47M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 8 x 2.6 mm Through-Hole Resistor | 47M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HBA47MFZRE | Internal Number: 1625960-9 | 8 x 2.6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBA47MFZRE