TE Connectivity H8931RBYA

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 931Ohm 0.25W 1/4W
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8931RBYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet6 pages12 years ago
Datasheet4 pages15 years ago

Master Electronics

TE Connectivity

Newark

X-ON

Inventory History

3 month trend:
-30.85%

CAD Models

Download TE Connectivity H8931RBYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
TE ConnectivityH8866RBYA
Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH81K0BYA
TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM
TE ConnectivityYR1B931RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 931OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH8866RBYA
Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8931RBYA provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 931Ohm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.25W, 931ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
AXIAL METAL FILM RESISTOR 931OHMS +/-0.1% 0.25W +/-15PPM/DEGC, H8931RBYA
Res, 931R, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H8931RBYA
RES, 931R, 0.10%, 250MW, AXIAL; Resistance: 931ohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Te
Special Order: H8 931R 0.1% 15PPM Resistance Value: 931 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 931 Ω Thin Film Precision Resistor .1 % | Part Number: H8931RBYA | Internal Number: 9-1879663-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879663-1