TE Connectivity H83K48BYA

Res Metal Film 3.48K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H83K48BYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages15 years ago
Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

TE Connectivity

X-ON

Farnell

Inventory History

3 month trend:
-7.04%

CAD Models

Download TE Connectivity H83K48BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP4-1879664-8
Through Hole Metal Film Resistor, H8 Ser; |Te Connectivity Holsworthy H83K57BYA
TE ConnectivityH83K4BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 3.4kOhm 0.25W 1/4W
TE ConnectivityH83K32BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF18FTD3K48
Fixed Resistor, Metal Film, 0.125W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FBD3K48
Fixed Resistor, Metal Film, 0.125W, 3480ohm, 200V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP6-1879642-7
Fixed Resistor, Thin Film, 0.25W, 3330ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 3480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 3320ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H83K48BYA provided by its distributors.

Res Metal Film 3.48K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
HOLCO SERIES AXIAL METAL FILM RESISTOR 3.48KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 3480ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 3K48, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H83K48BYA
3.48KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 7.2mm(Length)
RES, 3K48, 0.10%, 250MW, AXIAL; Resistance: 3.48kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 3K48 0.1% 15PPM Resistance Value: 3.48K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 3.48K Ω Thin Film Precision Resistor .1 % | Part Number: H83K48BYA | Internal Number: 4-1879664-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879664-7