TE Connectivity H83K32BYA

Holco Series Axial Metal Film Resistor 3.32 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H83K32BYA.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-12.17%

CAD Models

Download TE Connectivity H83K32BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1622795-3
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879664-8
Through Hole Metal Film Resistor, H8 Ser; |Te Connectivity Holsworthy H83K57BYA
TE ConnectivityH83K48BYA
Res Metal Film 3.48K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
TE ConnectivityYR1B3K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622795-3
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879642-6
Fixed Resistor, Thin Film, 0.25W, 3000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 3320ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H83K32BYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 3320ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 3.32K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Bandoliered
Res, 3K32, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H83K32BYA
Axial Axial Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 3.32kOhms ±15ppm/C
TE Connectivity 4-1879664-5 Metal Film Resistor 3K32 0.1% 15PPM H8
3.32KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 7.2mm(Length)
Special Order: H8 3K32 0.1% 15PPM Resistance Value: 3.32K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 3.32K Ω Thin Film Precision Resistor .1 % | Part Number: H83K32BYA | Internal Number: 4-1879664-5 | TE Connectivity | Holsworthy
Resistor, 3K32, 0.10%, 250MW, AXIAL; Resistance:3.32kohm; Product Range:H8 Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Body Diameter:2.5mm; Body Length:7.2mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879664-5