TE Connectivity H83K4BYA

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 3.4kOhm 0.25W 1/4W
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H83K4BYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet6 pages12 years ago
Datasheet4 pages15 years ago

JRH Electronics

TE Connectivity

X-ON

Farnell

Inventory History

3 month trend:
-21.13%

CAD Models

Download TE Connectivity H83K4BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP4-1879664-8
Through Hole Metal Film Resistor, H8 Ser; |Te Connectivity Holsworthy H83K57BYA
TE ConnectivityH83K48BYA
Res Metal Film 3.48K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
TE Connectivity / AMP4-1879664-4
Through Hole Metal Film Resistor, H8 Ser; |Te Connectivity Holsworthy H83K24BYA
Stackpole ElectronicsRNF14FTD3K40
Fixed Resistor, Metal Film, 0.25W, 3400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K60
Fixed Resistor, Carbon Film, 0.25W, 3600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B3K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 3.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP6-1879642-7
Fixed Resistor, Thin Film, 0.25W, 3330ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3320ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H83K4BYA provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 3.4kOhm 0.25W 1/4W
Fixed Resistor, Thin Film, 0.25W, 3400ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
HOLCO SERIES AXIAL METAL FILM RESISTOR 3.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Res Metal Film 3.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Bandoliered
AGASTAT Metal Film Res.-Through Hole H8 3K4 0.1% 15PPM
Special Order: H8 3K4 0.1% 15PPM Resistance Value: 3.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 3.4K Ω Thin Film Precision Resistor .1 % | Part Number: H83K4BYA | Internal Number: 4-1879664-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879664-6