Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H8113RBYA

Metal Film Res.-Through Hole H8 113R 0.1; |Te Connectivity Amp 1879663-3
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8113RBYA.

Electro Sonic

Datasheet4 pages7 years ago

Master Electronics

JRH Electronics

TE Connectivity

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityH8118RBYA
Metal Film Res.-Through Hole H8 118R 0.1; |Te Connectivity Amp 1879663-5
TE ConnectivityH8110RBYA
Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD121R
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT110R
Fixed Resistor, Carbon Film, 0.25W, 110ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH8110RBYA
Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8113RBYA provided by its distributors.

Metal Film Res.-Through Hole H8 113R 0.1; |Te Connectivity Amp 1879663-3
Fixed Resistor, Thin Film, 0.25W, 113ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 113 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
RES, 113R, 0.10%, 250MW, AXIAL; Resistance: 113ohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Te
Special Order: H8 113R 0.1% 15PPM Resistance Value: 113 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 113 Ω Thin Film Precision Resistor .1 % | Part Number: H8113RBYA | Internal Number: 1879663-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879663-3