TE Connectivity H8102RBYA

Fixed Resistor, Thin Film, 0.25W, 102ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8102RBYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages15 years ago
Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Arrow Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity H8102RBYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityH8110RBYA
Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B93R1CC
Fixed Resistor, Thin Film, 0.25W, 93.1ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879663-1
Fixed Resistor, Thin Film, 0.25W, 107ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH8110RBYA
Metal Film Res.-Through Hole H8 110R 0.1; |Te Connectivity Amp 1879663-2
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8102RBYA provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 102ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
HOLCO SERIES AXIAL METAL FILM RESISTOR 102OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 102Ohm ±15ppm/C
Res, 102R, 0.10%, 250Mw, Axial; |Te Connectivity Holsworthy H8102RBYA
Metal Film Resistors - Through Hole H8 102R 0.1% 15Ppm
Special Order: H8 102R 0.1% 15PPM Resistance Value: 102 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 102 Ω Thin Film Precision Resistor .1 % | Part Number: H8102RBYA | Internal Number: 9-1879662-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879662-8