TE Connectivity YR1B93R1CC

Fixed Resistor, Thin Film, 0.25W, 93.1ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B93R1CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-43.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B86R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 86.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J100R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 100Ohm 0.25W 1/4W
TE ConnectivityFRN25J100R
Fixed Resistor - Fusible, 0.25W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B100RCC
Fixed Resistor, Thin Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Yageo GroupMFP-25BRD52-100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-93R1
Fixed Resistor, Metal Film, 0.25W, 93.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B93R1CC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 93.1ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 93R1, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B93R1CC
93.1Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 93R1 Resistance Value: 93.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 93.1 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B93R1CC | Internal Number: 3-1879027-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879027-1