TE Connectivity GA10K3A1IB

THERMISTOR NTC 10KOHM 3976K BEAD / NTC Thermistor 10k Bead
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3A1IB.

TE Connectivity

Datasheet7 pages1 year ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download TE Connectivity GA10K3A1IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
TE ConnectivityGA10K3A1B
NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of TE Connectivity GA10K3A1IB provided by its distributors.

THERMISTOR NTC 10KOHM 3976K BEAD / NTC Thermistor 10k Bead
Thermistor NTC 10KOhm ±0.5% 2-Pin Radial
Avnet Japan
NTC Thermistor, 10000ohm, Chassis Mount
NTC Thermistors Discrete NTC, 10,000O +/- 0.2 C Ins. Lds
TE Connectivity NTC Thermistor, 1
SENSOR;10K, INSULATED LEADS;TEMPERATURE;GA10K3A1IB
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
TEMPERATURE SENSING NTC THERMISTORS;
10KΩ ±0.5% 3976K free hanging 76mm*76mm*2.4mm
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 10 kΩ Resistance Tolerance (at 25°C): ± .5 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA10K3A1IB | Internal Number: GA10K3A1IB | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K3A1IB.