TE Connectivity GA10K3A1AM

Thermistor Ntc 10 Kohm 3976K Bead -discrete 10K, +/-0.05C From 32C to 44C
$ 2.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3A1AM.

TE Connectivity

Datasheet7 pages1 year ago

Farnell

IHS

Electro Sonic

Inventory History

3 month trend:
+109%

CAD Models

Download TE Connectivity GA10K3A1AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2020-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
TE ConnectivityGA10K3A1B
NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole
TE ConnectivityGA10K3A1IA
NTC Thermistor, BetaCURVE Series II, 10 kOhm, 3976K, Bead, Wire Leaded, Free Hanging
TE ConnectivityGAG10K3976B1
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3976K
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor

Descriptions

Descriptions of TE Connectivity GA10K3A1AM provided by its distributors.

THERMISTOR NTC 10KOHM 3976K BEAD -DISCRETE 10K, +/-0.05C FROM 32C to 44C
NTC Thermistor, 10000ohm, Chassis Mount
THERMISTOR, SERIES VI, BEAD, NTC, 10K;
Sensor;DISC-DISCRETE;Temperature;GA10K3A1AM | TE Connectivity GA10K3A1AM
Chip Resistor, Free Hanging, 10kΩ ±0.5% 3976K 76mm × 2.4mm
DISCRETE 10K, +/-0.05C FROM 32C to 44C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 10 kΩ β-Value(25/85): 3976 K Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA10K3A1AM | Internal Number: GA10K3A1AM | TE Connectivity
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:VI Series; Thermistor Mounting:Through Hole; Beta Value (K):3976K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K3A1AM.