Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity G-NICO-001

Temp Sensor Analog 3-Pin SOT-23 T/R
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-NICO-001.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+2.82%

CAD Models

Download TE Connectivity G-NICO-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
MicrochipMCP9700T-E/TT
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS
Texas InstrumentsLM60CIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3X/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50BIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125

Descriptions

Descriptions of TE Connectivity G-NICO-001 provided by its distributors.

Temp Sensor Analog 3-Pin SOT-23 T/R
Tyco Electronics Temperature Sensor surface mount, 3Pin
NI 1000 DIN 43760 KL.B SOT23 Tolerance Class: Class B Element Material: Nickel Class B Nickel | Rtd Temperature Sensor Element | Part Number: G-NICO-001 | Internal Number: G-NICO-001 | TE Connectivity | MEAS
RTD SENSOR, THIN FILM NICKEL, 1K; RTD Type:Component; RTD Accuracy:Class B; Resistance @ 0°C:1kohm; RTD Element Material:Nickel; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:-; Resis

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-NICO-001.