Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN9233B-10-06

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug
$ 7.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9233B-10-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginThailand
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Module C14 Panel 12A, SPST Switch, Snap-in, panel 1,5mm DC11.0001.203
POWER ENTRY MODULE,2 POLE ON/OFF SWITCH, SNAP-IN,2MM PANEL,250VAC@12A, QC TERMINAL
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange

Descriptions

Descriptions of TE Connectivity FN9233B-10-06 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Plug
10 AMP MEDICAL POWER ENTRY MODULES W/EARTH LINE CHOKE | Schaffner FN9233B-10-06
AC Power Entry Modules 10A 250VAC Medical mounting flanges
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Fn9233B-10-06/ Box |Schaffner Te Connectivity FN9233B-10-06
IEC INLET AP FILTER 250VAC 10 A LT5UA FASTON
Schaffner High Performance IEC Inlet Fi
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, IEC, 10A, MEDICAL; Filter Type:Medical; Current Rating:10A; Capacitance:0.1µF; Inductance Min:450µH; SVHC:No SVHC (20-Jun-2011); Termination Type:Faston Tab; External Depth:58mm; External Length / Height:23mm; External Width:48mm; Inductance L1:0.45mH; Leakage Current:2µA; Voltage Rating VAC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802725
  • FN9233B-10/06
  • FN9233B1006