Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-150-CY4

Electromechanical power Relay 28VDC 290Ohm 50A SPST-NO-DM Flange Military power Relay
$ 847.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-150-CY4.

IHS

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+1.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1617798-7
Electromechanical Relay SPST-NO-DM 50A 28VDC Flange Mount
TE Connectivity1393304-5
Power Relay 24VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In Automotive
TE Connectivity / P&BPRD-3DP4-24
Power Relay 24VDC 50A SPST-NO-DM(63.3x63.5x57.9)mm Screw Mount
Schneider ElectricW199DX-3
POWER RELAY, SPST-NO, 24VDC, 40A, PANEL
Panasonic Power relay, 24V dc_coil_voltage, switching current48A, Unipolar normally open
RELAY POWER W/ AUX CONTACT BLCK 4PST-NOSPST-NO/SPST-NC FOR AUX 24VDC

Descriptions

Descriptions of TE Connectivity FCA-150-CY4 provided by its distributors.

Electromechanical power Relay 28VDC 290Ohm 50A SPST-NO-DM Flange Military power Relay
RELAY, MID RANGE, 28 VDC, 50 A, SOLDER HOOK, STUD POWER TERMINALS, SPST
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 28VDC (Coil), 50A (Contact), DC Input, AC/DC Output, Panel Mount
Universal relay base mount,welding mounting,threaded mounting,Hinge mounting
FCA-150-CY4=Relay Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 50 A General Purpose Power Relay DC Polarized, Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: FCA-150-CY4 | Internal Number: 1-1617795-4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617795-4
  • FCA150CY4