Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER74R10KT

Resistor, Wire Wound, 3W, 10%, 150PPM, 0.1 Ohm, Through Hole Mount, Axial Leaded, Rohs Compliant
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R10KT.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-17.91%

CAD Models

Download TE Connectivity ER74R10KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityLR1LJR10
Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
Stackpole ElectronicsRSMF1JTR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR100
Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623724-2
Fixed Resistor, Wire Wound, 4W, 0.1ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625892-1
Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR G200 0.224Diax0.512L 5.70mmx13.00mm 4W 100mOhm 100/ +180ppm/C
Fixed Resistor, Wire Wound, 4W, 0.1ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR1LJR10
Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74R10KT provided by its distributors.

RESISTOR, WIRE WOUND, 3W, 10%, 150ppm, 0.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Resistor;Wirewound;Res 0.1 Ohms;Pwr-Rtg 2.5 W;Tol 10%;Axial;Silicone Coat
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 100mOhm ±200ppm/C
Wirewound Res.-Through Hole Er74 R10 10%; |Te Connectivity Amp 7-1623746-4
Res Wirewound 0.1 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
ER74 R10 10% AMMO PK Resistance Value: .1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 3 W 0.1 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER74R10KT | Internal Number: 7-1623746-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623746-4