Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1LJR10

Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1LJR10.

element14 APAC

Datasheet5 pages4 years ago

JRH Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.27%

CAD Models

Download TE Connectivity LR1LJR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSMF1JTR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR100
Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JTR100
Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR110
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 110mOhm 1W
TE Connectivity / AMP1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-1
Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupKNP2WSJR-73-0R1
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1LJR10 provided by its distributors.

Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
RESISTORS METAL FILM RES 0.1 OHMS PWR-RTG 0.5 W TOL 5%AXIAL LR NEOHM SERIES
Fixed Resistor, Thin Film, 0.5W, 0.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 0.1 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 0R1, 5%, 500MW, AXIAL, METAL FILM; Resistance:0.1ohm; Product Range:LR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case
LR1L 5% R10 Resistance Value: .1 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W 0.1 Ω Thin Metal Film General Purpose Resistor 5 % | Through-Hole Resistor | Part Number: LR1LJR10 | Internal Number: 1622598-1 | Alias Number: LR1LJR10JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622598-1