Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625892-1

Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625892-1.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

Farnell

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+7.87%

CAD Models

Download TE Connectivity / AMP 1625892-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSF1JTR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR100
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR100
Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JTR100
Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR110
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 110mOhm 1W
TE ConnectivityLR1LJR10
Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
TE Connectivity / AMP1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityLR1LJR10
Res, 0R1, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR10
Yageo GroupKNP2WSJR-73-0R1
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625892-1 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Through Hole Resistor, 2 Termination, 5% Passive Component Tolerance
Res Metal Oxide Film 0.1 Ohm 5% 3W ±350ppm/C Conformal Coated AXL Ammo
Res, 0R1, 3W, Metal Oxide, Axial; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Neohm ROX3SJR10
3W SM M/OX 5% R10 Resistance Value: .1 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.1 Ω Metal Oxide Film Power Resistor 5 % | Through-Hole Resistor | Part Number: ROX3SJR10 | Internal Number: 1625892-1 | TE Connectivity | NEOHM
Through-hole resistor with a resistance value of 100 mΩ, a tolerance of ±5% and a power rating of 3W. Constructed using a flame-proof, pulse-withstanding metal oxide film with axial leads. Features a temperature coefficient of ±350 ppm/°C and includes a 2-terminal configuration with dimensions 0.217" diameter × 0.630" length (5.50 mm × 16.00 mm).

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625892-1.
  • ROX3SJR10