What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1624235-1

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1624235-1.

Master Electronics

Datasheet2 pages14 years ago

TE Connectivity

CAD Models

Download TE Connectivity 2-1624235-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%
Stackpole ElectronicsMPR5JB50L0
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Ohmite610HR050E
Resistor;Metal Film;Res 0.050 Ohms;Pwr-Rtg 1 W;Tol 3%;Axial;Curr-Sense | Ohmite 610HR050E
TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%
TE Connectivity / AMP4-1623795-3
Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623795-3
Fixed Resistor, Wire Wound, 2W, 0.047ohm, 150V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1624235-1 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole ES 3WATT R05 2% T/B
Es 3Watt R05 2% |Cgs Te Connectivity ES3WR05G
Special Order: ES 3WATT R05 2% T/B Resistor Type: Power Resistor Passive Component Dimensions: 13 x 5.5 mm Number of Terminations: 2 Packaging Method: Ammo Packed Passive Component Tolerance: 5 % Power Resistor 13 x 5.5 mm 2 Ammo Packed | Through-Hole Resistor | Part Number: ES3WR05G | Internal Number: 2-1624235-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3WR05G