Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER58R22JT

Fixed Resistor, Wire Wound, 7W, 0.22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER58R22JT.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-41.25%

CAD Models

Download TE Connectivity ER58R22JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1LJR22
Fixed Resistor, Thin Film, 0.5W, 0.22ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR220
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220mOhm 1W
TE Connectivity / AMP5-1623771-8
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
TE ConnectivityER74R22KT
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623795-5
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-1
Fixed Resistor, Wire Wound, 7W, 0.22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 0.22 Ohm 5% 4W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP2-1623795-0
Fixed Resistor, Wire Wound, 10W, 0.22ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER58R22JT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 220mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.22 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 0.22 Ohm 5% 7W ±200ppm/°CConformalCoated AXL Medical Ammo
Special Order: ER58 R22 5% AMMO Resistance Value: .22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W 0.22 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: ER58R22JT | Internal Number: 4-1623750-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623750-7