Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER74R22KT

Fixed Resistor, Wire Wound, 3W, 0.22ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R22KT.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.12%

CAD Models

Download TE Connectivity ER74R22KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP5-1623771-8
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
TE ConnectivityLR1LJR22
Fixed Resistor, Thin Film, 0.5W, 0.22ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR220
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220mOhm 1W
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625892-2
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JBR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1623771-8
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 0.2ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-2
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74R22KT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.22ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 220mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.22 OHMS, PWR-RTG 2.5 W, TOL 10%,AXIAL, SILICONE COAT
Res Wirewound 0.22 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 10 %, Wire Wound, Resistance Class Up to 1kΩ, .22 Ω, 3 W, CGS ER
ER74 R22 10% AMMO PK Resistance Value: .22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 3 W 0.22 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER74R22KT | Internal Number: 8-1623746-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1623746-1