Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP9W6K8J

Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9W6K8J.

Farnell

Datasheet5 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityEP9WS6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J6K8TB
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT6K80
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.8kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT6K80
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite45J6K8E
Fixed Resistor, Wire Wound, 5W, 6800ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.3909V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9W6K8J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP SERIES AXIAL FIXED RESISTOR 6.8KOHMS +/-5% 9W +/-300PPM/DEGC
Res Wirewound 6.8K Ohm 5% 9W ±300ppm/C Epoxy Resin AXL Tape and Box
EP 9W 6K8 5% Part Number: EP9W6K8J | Internal Number: 1-2176080-8 | TE Connectivity
Wirewound Resistors - Through Hole EP 9W 6K8 5%
6.8KΩ ±5% 9W ±300ppm/℃ Plugins wire mounting 53mm(Length)
Through-Hole ResistorsEP 9W 6K8 5%
RESISTOR, 6K8, 9W, 5%; Product Range:TE CONNECTIVITY - EP Series Wirewound Anti-Surge Resistor; Resistance:6.8kohm; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Voltage Rating:500V; Body Diameter:8.5mm; External Length / Height:53mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176080-8
  • 1-2176080-8 .