TE Connectivity EP7W470RJ

Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7W470RJ.

Electro Sonic

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-25.71%

CAD Models

Download TE Connectivity EP7W470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityEP9WS470RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W470RJ
TE CONNECTIVITY EP9W470RJ Through Hole Resistor, 470 ohm, 500 V, Axial Leaded, 9 W,5%
TE ConnectivityEP9W47RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7W470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Ep Series, 470 Ohm, 7 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes
Res Wirewound 470 Ohm 5% 7W ±300ppm/C Conformal Coated AXL Loose
EP SERIES AXIAL FIXED RESISTOR 470OHMS +/-5% 7W +/-300PPM/DEGC
EP 7W 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 470 Ω Wire Wound Power Resistor | Part Number: EP7W470RJ | Internal Number: 1-1879927-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879927-3